Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Driver Type
Low Side
Driver Configuration
Inverting
Number of Drivers
2
Type
IGBT|MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
40
Maximum Fall Time (ns)
40
Maximum Propagation Delay Time (ns)
35
Input Logic Compatibility
CMOS|TTL
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
0.45
Typical Input Low Threshold Voltage (V)
1(Max)
Typical Input High Threshold Voltage (V)
2(Min)
Peak Output Current (A)
4
Output Resistance (Ohm)
2.2|30
Maximum Power Dissipation (mW)
780
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
We don't have prices now, please check later
Order Quantity

