Arrow Electronic Components Online
UCC37322DR|TI|limage
UCC37322DR|TI|simage
Gate and Power Drivers

UCC37322DR

Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side
  • Driver Configuration
    Non-Inverting
  • Number of Drivers
    1
  • Type
    MOSFET|IGBT
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    70
  • Maximum Fall Time (ns)
    30
  • Maximum Propagation Delay Time (ns)
    70
  • Input Logic Compatibility
    CMOS|TTL
  • Minimum Operating Supply Voltage (V)
    4
  • Maximum Operating Supply Voltage (V)
    15
  • Maximum Supply Current (mA)
    1
  • Typical Input Low Threshold Voltage (V)
    1.2
  • Typical Input High Threshold Voltage (V)
    2.2
  • Peak Output Current (A)
    9(Typ)
  • Output Resistance (Ohm)
    15
  • Maximum Power Dissipation (mW)
    650
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Special Features
    Enable Control
  • Latch-Up Proof
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources