Arrow Electronic Components Online
UCC37321DGN|TI|simage
UCC37321DGN|TI|limage
Gate and Power Drivers

UCC37321DGN

Driver 9A 1-OUT Low Side Inv 8-Pin HVSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side
  • Driver Configuration
    Inverting
  • Number of Drivers
    1
  • Type
    IGBT|MOSFET
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    70
  • Maximum Fall Time (ns)
    30
  • Maximum Propagation Delay Time (ns)
    70
  • Input Logic Compatibility
    CMOS|TTL
  • Minimum Operating Supply Voltage (V)
    4
  • Maximum Operating Supply Voltage (V)
    15
  • Maximum Supply Current (mA)
    0.65
  • Typical Input Low Threshold Voltage (V)
    1.2
  • Typical Input High Threshold Voltage (V)
    2.2
  • Peak Output Current (A)
    9(Typ)
  • Output Resistance (Ohm)
    15
  • Maximum Power Dissipation (mW)
    3000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Special Features
    Enable Control
  • Latch-Up Proof
    Yes
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources