Motor Controller and Driver ICs
UCC3626DWTR
Brushless DC Motor Controller 28-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.59.15.00
Automotive
No
PPAP
No
Type
Motor Controller
Motor Type
Brushless DC Motor
Output Voltage (V)
5
Minimum Operating Supply Voltage (V)
11
Operating Supply Voltage Range (V)
11 to 14.5
Maximum Operating Supply Voltage (V)
14.5
Maximum Supply Current (mA)
5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
18.1(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
28
Lead Shape
Gull-wing

