DC to DC Controllers
UCC3585D
DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
0.9(Min)
Maximum Switching Frequency (kHz)
500
Minimum Input Voltage (V)
3.3
Maximum Input Voltage (V)
5
Operating Supply Voltage Range (V)
3.3 to 5
Maximum Supply Current (mA)
3.5
Maximum Power Dissipation (mW)
830
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

