Lighting Drivers and Controller ICs
UCC3305DW
HID Lamp Controller 9V/12V/15V 28-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
HID Lamp Controller
Minimum Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
18
Typical Operating Supply Voltage (V)
9|12|15
Typical Supply Current (mA)
0.1
Maximum Output Current (mA)
10
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
18.1(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
28
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

