Power Factor Correction - PFC
UCC29950DR
Power Factor Controller 109kHz 16-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Power Factor Controller
Operation Mode
CCM
Topology
Boost
Minimum Operating Supply Voltage (V)
11
Maximum Operating Supply Voltage (V)
18
Maximum Switching Frequency (kHz)
109
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
4(Max) mm
Package Length
10(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

