Arrow Electronic Components Online
UCC29002D|TI|limage
UCC29002D|TI|simage
DC to DC Controllers

UCC29002D

DC/DC Cntrlr Single-OUT Flyback/Step Down 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Flyback|Step Down
  • Process Technology
    BiCMOS
  • Minimum Input Voltage (V)
    4.575
  • Maximum Input Voltage (V)
    13.5
  • Operating Supply Voltage Range (V)
    4.575 to 13.5
  • Maximum Supply Current (mA)
    3.5
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    No
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources