PWM and Resonant Controllers
UCC28950TPWRQ1
Current Mode PWM Controller/Voltage Mode PWM Controller 5V 200mA 50kHz to 1000kHz Automotive 24-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
Yes
Type
Current Mode PWM Controller/Voltage Mode PWM Controller
Control Method
Current/Voltage Mode PWM Controller
Topology
Full-Bridge
Number of PWM Outputs
1
Maximum Switching Frequency (kHz)
50 to 1000
Maximum Duty Cycle (%)
95(Typ)
Output Current (mA)
200
Rise Time (ns)
9
Fall Time (ns)
7
Output Voltage (V)
5
Operating Supply Voltage Range (V)
8 to 17
Minimum Operating Supply Voltage (V)
8
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
17
Maximum Supply Current (mA)
5
Maximum Power Dissipation (mW)
1070
Adjustable Output
No
On/Off Pin
Yes
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing

