Arrow Electronic Components Online
UCC28950QPWRQ1|TI|simage
UCC28950QPWRQ1|TI|limage
PWM and Resonant Controllers

UCC28950QPWRQ1

Current Mode PWM Controller/Voltage Mode PWM Controller 5V 200mA 50kHz to 1000kHz Automotive 24-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Current Mode PWM Controller/Voltage Mode PWM Controller
  • Control Method
    Current/Voltage Mode PWM Controller
  • Topology
    Full-Bridge
  • Number of PWM Outputs
    1
  • Maximum Switching Frequency (kHz)
    50 to 1000
  • Maximum Duty Cycle (%)
    95(Typ)
  • Output Current (mA)
    200
  • Rise Time (ns)
    9
  • Fall Time (ns)
    7
  • Output Voltage (V)
    5
  • Operating Supply Voltage Range (V)
    8 to 17
  • Minimum Operating Supply Voltage (V)
    8
  • Typical Operating Supply Voltage (V)
    12
  • Maximum Operating Supply Voltage (V)
    17
  • Maximum Supply Current (mA)
    5
  • Maximum Power Dissipation (mW)
    1070
  • Adjustable Output
    No
  • On/Off Pin
    Yes
  • Synchronous Pin
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    7.9(Max) mm
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources