Arrow Electronic Components Online
UCC28910FBEVM526|TI|simage
UCC28910FBEVM526|TI|limage
Power Management Development Boards and Kits

UCC28910FBEVM-526

UCC28910 AC to DC Switching Converter 4.75V to 5.25V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    AC to DC Switching Converter
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.75 to 5.25
  • Output Current (mA)
    1200
  • Input Voltage Range
    85VAC to 265VAC
  • Typical Switching Frequency (kHz)
    0.06
  • Efficiency (%)
    75
  • Supported Device
    UCC28910
  • Product Length (mm)
    127
  • Product Depth (mm)
    88.9

Documentation and Resources

Datasheets
Design resources