Arrow Electronic Components Online
UCC28910DR|TI|simage
UCC28910DR|TI|limage
AC to DC Switching Converters

UCC28910DR

AC to DC Switching Converter Flyback 115kHz T/R 7-Pin SOIC

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.50
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    90
  • Maximum Supply Voltage (V)
    265
  • Maximum Supply Current (mA)
    200(Typ)
  • Maximum Output Current (mA)
    1.26
  • Maximum Switching Frequency (kHz)
    115(Typ)
  • Soft Start Option
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.98(Max)
  • Package Length
    5(Max)
  • PCB changed
    7
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    7
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources