AC to DC Switching Converters
UCC2889D
AC to DC Switching Converter Flyback 8.8V 100kHz Tube 8-Pin SOIC
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Topology
Flyback
Process Technology
BiCMOS
Minimum Supply Voltage (V)
8.6
Maximum Supply Voltage (V)
9.3
Minimum Under Voltage Lock Out (V)
8
Typical Under Voltage Lock Out (V)
8.4
Maximum Under Voltage Lock Out (V)
8.8
Maximum Supply Current (mA)
2.5
Maximum Switching Frequency (kHz)
100
Soft Start Option
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

