AC to DC Switching Converters
UCC28881D
AC to DC Switching Converter Boost/Buck/Flyback 3.89V 75kHz Tube 7-Pin SOIC
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.50
Automotive
No
PPAP
No
Topology
Flyback
Minimum Supply Voltage (V)
4.5
Maximum Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.1
Maximum Output Current (mA)
225
Maximum Switching Frequency (kHz)
75
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.98(Max)
Package Length
5(Max)
PCB changed
7
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
7
Lead Shape
Gull-wing
Order Quantity

