Arrow Electronic Components Online
UCC28780DR|TI|simage
UCC28780DR|TI|limage
AC to DC Switching Converters

UCC28780DR

AC to DC Switching Converter Flyback 18.2V 1000kHz T/R 16-Pin SOIC

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.50
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    12
  • Maximum Supply Voltage (V)
    34
  • Minimum Under Voltage Lock Out (V)
    16.7
  • Typical Under Voltage Lock Out (V)
    17.5
  • Maximum Under Voltage Lock Out (V)
    18.2
  • Maximum Supply Current (mA)
    3.3
  • Maximum Output Current (mA)
    2250(Typ)
  • Maximum Switching Frequency (kHz)
    1000
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    10(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources