Arrow Electronic Components Online
UCC28740D|TI|limage
UCC28740D|TI|simage
AC to DC Switching Converters

UCC28740D

AC to DC Switching Converter Flyback 8.15V 100kHz Tube 7-Pin SOIC

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    9
  • Maximum Supply Voltage (V)
    35
  • Minimum Under Voltage Lock Out (V)
    7.35
  • Typical Under Voltage Lock Out (V)
    7.75
  • Maximum Under Voltage Lock Out (V)
    8.15
  • Maximum Output Current (mA)
    50
  • Maximum Switching Frequency (kHz)
    100
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.98(Max)
  • Package Length
    5(Max)
  • PCB changed
    7
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    7
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources