AC to DC Switching Converters
UCC28713D
AC to DC Switching Converter Buck/Flyback 21V 106kHz Tube 7-Pin SOIC
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.50
SVHC
Yes
Automotive
No
PPAP
No
Topology
Buck|Flyback
Minimum Supply Voltage (V)
9
Maximum Supply Voltage (V)
35
Minimum Under Voltage Lock Out (V)
8
Maximum Under Voltage Lock Out (V)
21
Maximum Switching Frequency (kHz)
106
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.98(Max)
Package Length
5(Max)
PCB changed
7
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
7
Lead Shape
Gull-wing
Order Quantity

