Arrow Electronic Components Online
UCC28704DBVR1|TI|limage
UCC28704DBVR1|TI|simage
AC to DC Switching Converters

UCC28704DBVR-1

AC to DC Switching Converter Flyback 23V 94kHz T/R 6-Pin SOT-23

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    8.5
  • Maximum Supply Voltage (V)
    35
  • Minimum Under Voltage Lock Out (V)
    17.5
  • Typical Under Voltage Lock Out (V)
    21
  • Maximum Under Voltage Lock Out (V)
    23
  • Maximum Supply Current (mA)
    2.8
  • Maximum Switching Frequency (kHz)
    94
  • Soft Start Option
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1 mm
  • Package Width
    1.75(Max) mm
  • Package Length
    3.05(Max) mm
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources