AC to DC Switching Converters
UCC28610P
AC to DC Switching Converter Flyback Tube 8-Pin PDIP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Topology
Flyback
Minimum Supply Voltage (V)
9
Maximum Supply Voltage (V)
20
Maximum Supply Current (mA)
3.7
Soft Start Option
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

