Power Factor Correction - PFC
UCC28512DWR
Power Factor Correction and PWM Controller 0.1mA 500kHz 20-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Power Factor Correction and PWM Controller
Operation Mode
CCM
Topology
Boost|Flyback
Maximum Operating Supply Voltage (V)
18
Typical Start-Up Supply Current (mA)
0.1
UVLO Turn-Off Threshold (V)
9.7
UVLO Turn-On Threshold (V)
16
Maximum Switching Frequency (kHz)
500
Maximum Duty Cycle (%)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

