Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2.5
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
3
Minimum Input Voltage (V)
5.45
Maximum Input Voltage (V)
9
Maximum Dropout Voltage @ Current (V)
0.6@3A|0.45@1500mA|0.15@10mA
Line Regulation
10mV
Load Regulation
20mV
Maximum Quiescent Current (mA)
0.65
Special Features
Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
9.02(Max) mm
Package Width
4.7(Max) mm
Package Length
10.67(Max) mm
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
3
Lead Shape
Through Hole

