Arrow Electronic Components Online
UCC28250RGPT|TI|simage
UCC28250RGPT|TI|limage
PWM and Resonant Controllers

UCC28250RGPT

Current Mode PWM Controller -0.3V to 20.3V 1150kHz 20-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Mode PWM Controller
  • Control Method
    Current/Voltage
  • Topology
    Forward|Full-Bridge|Half-Bridge|Push-Pull
  • Number of PWM Outputs
    2
  • Maximum Switching Frequency (kHz)
    1150(Typ)
  • Maximum Duty Cycle (%)
    100
  • Rise Time (ns)
    8
  • Fall Time (ns)
    8
  • Output Voltage (V)
    -0.3 to 20.3
  • Operating Supply Voltage Range (V)
    4.7 to 17
  • Minimum Operating Supply Voltage (V)
    4.7
  • Typical Operating Supply Voltage (V)
    12
  • Maximum Operating Supply Voltage (V)
    17
  • Maximum Supply Current (mA)
    3.4
  • Adjustable Output
    Yes
  • On/Off Pin
    Yes
  • Synchronous Pin
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    4.15(Max) mm
  • Package Length
    4.15(Max) mm
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources