Power Factor Correction - PFC
UCC28180DR
Power Factor Correction Controller 0.075mA 18kHz to 250kHz 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Power Factor Correction Controller
Operation Mode
CCM|Current Mode
Topology
Boost
Minimum Operating Supply Voltage (V)
10.1
Maximum Operating Supply Voltage (V)
21
Typical Start-Up Supply Current (mA)
0.075(Max)
UVLO Turn-Off Threshold (V)
9.5
UVLO Turn-On Threshold (V)
11.5
Maximum Switching Frequency (kHz)
18 to 250
Maximum Duty Cycle (%)
98
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.98(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

