Power Management Development Boards and Kits
UCC28070EVM
UCC28070 Power Factor Correction 390V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Power Factor Correction
Number of Outputs
1
Output Voltage Range (VDC)
390(Typ)
Typical Output Power (W)
300
Input Voltage Range
85VAC to 265VAC
Supported Device
UCC28070

