Top Searched
Power Factor Correction - PFC
UCC28070DW
Power Factor Correction Controller 30kHz to 300kHz 20-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Power Factor Correction Controller
Operation Mode
CCM|Current Mode
Topology
Boost
Minimum Operating Supply Voltage (V)
10.8
Maximum Operating Supply Voltage (V)
21
UVLO Turn-Off Threshold (V)
9.2
UVLO Turn-On Threshold (V)
10.2
Maximum Switching Frequency (kHz)
30 to 300
Maximum Duty Cycle (%)
98
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing

