Power Management Development Boards and Kits
UCC28063EVM-723
UCC28063 Power Factor Correction 390V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Power Factor Correction
Number of Outputs
1
Output Voltage Range (VDC)
390(Typ)
Typical Output Power (W)
300
Input Voltage Range
85Vrms to 265Vrms
Efficiency (%)
94|97
Supported Device
UCC28063
Order Quantity

