Arrow Electronic Components Online
UCC28061QDRQ1|TI|simage
UCC28061QDRQ1|TI|limage
Power Factor Correction - PFC

UCC28061QDRQ1

Power Factor Correction Controller 500kHz Automotive 16-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power Factor Correction Controller
  • Operation Mode
    CCM
  • Topology
    Boost
  • Minimum Operating Supply Voltage (V)
    14
  • Maximum Operating Supply Voltage (V)
    21
  • UVLO Turn-Off Threshold (V)
    10.35
  • UVLO Turn-On Threshold (V)
    12.6
  • Maximum Switching Frequency (kHz)
    500
  • Maximum Duty Cycle (%)
    99
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources