Arrow Electronic Components Online
UCC28056DBVR|TI|simage
UCC28056DBVR|TI|limage
Power Factor Correction - PFC

UCC28056DBVR

Power Factor Correction Controller 0.046mA 600kHz 6-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Factor Correction Controller
  • Operation Mode
    DCM
  • Topology
    Flyback
  • Minimum Operating Supply Voltage (V)
    8.5
  • Typical Operating Supply Voltage (V)
    12
  • Maximum Operating Supply Voltage (V)
    34
  • Typical Start-Up Supply Current (mA)
    0.046(Max)
  • Maximum Switching Frequency (kHz)
    600
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources