Power Factor Correction - PFC
UCC28056BDBVT
Power Factor Correction Controller 0.046mA 6-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
Power Factor Correction Controller
Operation Mode
DCM
Topology
Flyback
Minimum Operating Supply Voltage (V)
8.5
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
34
Typical Start-Up Supply Current (mA)
0.046(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

