Power Factor Correction - PFC
UCC28019P
Power Factor Correction Controller 0.1mA 68.3kHz 8-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Power Factor Correction Controller
Operation Mode
CCM
Topology
Boost
Minimum Operating Supply Voltage (V)
-0.3
Maximum Operating Supply Voltage (V)
22
Typical Start-Up Supply Current (mA)
0.1
UVLO Turn-Off Threshold (V)
9.5
UVLO Turn-On Threshold (V)
10.5
Maximum Switching Frequency (kHz)
68.3
Maximum Duty Cycle (%)
99.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
We don't have prices now, please check later
Order Quantity

