Power Factor Correction - PFC
UCC28019ADR
Power Factor Correction Controller 68.3kHz 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
Power Factor Correction Controller
Operation Mode
CCM|DCM
Topology
Boost
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
21
UVLO Turn-Off Threshold (V)
9.5
UVLO Turn-On Threshold (V)
10.5
Maximum Switching Frequency (kHz)
68.3
Maximum Duty Cycle (%)
99.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.98(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

