Arrow Electronic Components Online
UCC27714EVM551|TI|simage
UCC27714EVM551|TI|limage
Power Management Development Boards and Kits

UCC27714EVM-551

UCC27524A/UCC27714/UCC28950 Gate and Power Driver/PWM and Resonant Controller 11.4V to 12.6V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Gate and Power Driver/PWM and Resonant Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    11.4 to 12.6
  • Typical Output Power (W)
    600(Max)
  • Output Current (mA)
    50000
  • Input Voltage Range
    370VDC to 410VDC
  • Efficiency (%)
    94
  • Supported Device
    UCC27524A/UCC27714/UCC28950

Documentation and Resources

Datasheets
Design resources