Gate and Power Drivers
UCC27532QDBVRQ1
Driver 5A 2-OUT High Side/Low Side Non-Inv Automotive 6-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Number of Drivers
2
High and Low Sides Dependency
Independent
Type
MOSFET|SiCFET|IGBT
Number of Outputs
2
Maximum Rise Time (ns)
15(Typ)
Maximum Fall Time (ns)
7(Typ)
Maximum Propagation Delay Time (ns)
17(Typ)
Input Logic Compatibility
CMOS|TTL
Minimum Operating Supply Voltage (V)
10
Typical Operating Supply Voltage (V)
18
Maximum Operating Supply Voltage (V)
32
Typical Input Low Threshold Voltage (V)
7.3
Typical Input High Threshold Voltage (V)
9.4
Peak Output Current (A)
5(Typ)
Output Resistance (Ohm)
0.65|12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Supplier Temperature Grade
Automotive
Special Features
Under Voltage Lockout
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

