Arrow Electronic Components Online
UCC27532DBVT|TI|simage
UCC27532DBVT|TI|limage
Gate and Power Drivers

UCC27532DBVT

Driver 5A 2-OUT High Side/Low Side Non-Inv 6-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side|High Side
  • Driver Configuration
    Non-Inverting
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Independent
  • Type
    SiCFET|MOSFET|IGBT
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    15(Typ)
  • Maximum Fall Time (ns)
    7(Typ)
  • Maximum Propagation Delay Time (ns)
    17(Typ)
  • Input Logic Compatibility
    TTL
  • Minimum Operating Supply Voltage (V)
    10
  • Typical Operating Supply Voltage (V)
    18
  • Maximum Operating Supply Voltage (V)
    32
  • Typical Input Low Threshold Voltage (V)
    7.3
  • Typical Input High Threshold Voltage (V)
    9.4
  • Peak Output Current (A)
    5(Typ)
  • Output Resistance (Ohm)
    12|0.65
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    140
  • Special Features
    Under Voltage Lockout
  • Latch-Up Proof
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources