Gate and Power Drivers
UCC27531DBVR
Driver 5A 1-OUT High Side/Low Side Non-Inv 6-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Number of Drivers
1
High and Low Sides Dependency
Dependent
Type
IGBT|MOSFET|SiCFET
Number of Outputs
1
Maximum Rise Time (ns)
15(Typ)
Maximum Fall Time (ns)
7(Typ)
Maximum Propagation Delay Time (ns)
20(Typ)
Input Logic Compatibility
CMOS|TTL
Minimum Operating Supply Voltage (V)
10
Typical Operating Supply Voltage (V)
18
Maximum Operating Supply Voltage (V)
32
Typical Input Low Threshold Voltage (V)
1
Typical Input High Threshold Voltage (V)
2
Peak Output Current (A)
5(Typ)
Output Resistance (Ohm)
0.65|12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Special Features
Under Voltage Lockout
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

