Gate and Power Drivers
UCC27518DBVT
Driver 4A 1-OUT Low Side Inv Automotive 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Driver Type
Low Side
Driver Configuration
Inverting
Number of Drivers
1
Type
GaNFET, IGBT, MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
12
Maximum Fall Time (ns)
11
Maximum Propagation Delay Time (ns)
25
Input Logic Compatibility
CMOS
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
18
Typical Input Low Threshold Voltage (V)
1.25
Typical Input High Threshold Voltage (V)
2.1
Peak Output Current (A)
4(Typ)
Output Resistance (Ohm)
0.6, 5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Special Features
Under Voltage Lockout
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

