Gate and Power Drivers
UCC27517ADBVT
Driver 4A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Driver Type
Low Side
Driver Configuration
Inverting, Non-Inverting
Number of Drivers
1
Type
GaNFET, IGBT, MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
22
Maximum Fall Time (ns)
11
Maximum Propagation Delay Time (ns)
30
Input Logic Compatibility
CMOS, TTL
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
18
Typical Input Low Threshold Voltage (V)
1.2
Typical Input High Threshold Voltage (V)
2.2
Peak Output Current (A)
4(Typ)
Output Resistance (Ohm)
0.6, 5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Special Features
Under Voltage Lockout
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Family/Series
UCC27517A
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
250
MSL
1
Order Quantity

