Arrow Electronic Components Online
UCC2750DW|TI|simage
UCC2750DW|TI|limage
Telecom Ringer

UCC2750DW

Telecom Ringer Mult Gen Circuit 5V 20Hz/25Hz/50Hz 28-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    UCC2750DW
  • Automotive
    No
  • PPAP
    No
  • Application
    Generator Circuit
  • Line Operation
    Multiple
  • Ringing Frequency (Hz)
    50|25|20
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    18.1(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources