Arrow Electronic Components Online
UCC27321Q1EVM|TI|simage
UCC27321Q1EVM|TI|limage
Power Management Development Boards and Kits

UCC27321Q1EVM

UCC27321-Q1 Gate and Power Driver Evaluation Board Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Evaluation Board
  • Supported Device Technology
    Gate and Power Driver
  • Output Current (mA)
    9000
  • Input Voltage Range
    4.5VDC to 15VDC
  • Supported Device
    UCC27321-Q1

Documentation and Resources

Datasheets
Design resources