Gate and Power Drivers
UCC27282DRCR
Driver 3.5A 2-OUT High Side/Low Side Half Brdg 10-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Dependent
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
11(Typ)
Maximum Fall Time (ns)
10(Typ)
Maximum Propagation Delay Time (ns)
30
Minimum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
16
Maximum Supply Current (mA)
4.5
Typical Input Low Threshold Voltage (V)
1.1
Typical Input High Threshold Voltage (V)
2.1
Peak Output Current (A)
3.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Maximum Turn-On Delay Time (ns)
7
Maximum Turn-Off Delay Time (ns)
7
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
10
Lead Shape
No Lead
Order Quantity

