Gate and Power Drivers
UCC27201ADPRR
Driver 3A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 10-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Bridge Type
Full Bridge|Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Independent
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
8(Typ)
Maximum Fall Time (ns)
7(Typ)
Maximum Operating Frequency (kHz)
1000(Min)
Maximum Propagation Delay Time (ns)
50
Input Logic Compatibility
TTL
Minimum Operating Supply Voltage (V)
8
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
17
Maximum Supply Current (mA)
3
Typical Input Low Threshold Voltage (V)
1.6
Typical Input High Threshold Voltage (V)
2.3
Peak Output Current (A)
3(Typ)
Maximum Power Dissipation (mW)
1300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Special Features
Under Voltage Lockout
Maximum Turn-On Delay Time (ns)
7
Maximum Turn-Off Delay Time (ns)
7
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4.1(Max)
Package Length
4.1(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
10
Lead Shape
No Lead

