Gate and Power Drivers
UCC27200D
Driver 3A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
UCC27200D
SVHC
Yes
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Bridge Type
Full Bridge|Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Independent
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
8(Typ)
Maximum Fall Time (ns)
7(Typ)
Maximum Operating Frequency (kHz)
1000(Min)
Maximum Propagation Delay Time (ns)
22(Typ)
Input Logic Compatibility
CMOS
Minimum Operating Supply Voltage (V)
8
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
17
Maximum Supply Current (mA)
3
Typical Input Low Threshold Voltage (V)
5.6
Typical Input High Threshold Voltage (V)
6
Peak Output Current (A)
3(Typ)
Maximum Power Dissipation (mW)
1300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Special Features
Under Voltage Lockout
Maximum Turn-On Delay Time (ns)
1(Typ)
Maximum Turn-Off Delay Time (ns)
1(Typ)
Latch-Up Proof
No
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

