Gate and Power Drivers
UCC27200ADRCT
Driver 3A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 9-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
UCC27200ADRCT
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Bridge Type
Full Bridge|Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Independent
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
8(Typ)
Maximum Fall Time (ns)
7(Typ)
Maximum Operating Frequency (kHz)
1000(Min)
Maximum Propagation Delay Time (ns)
50
Input Logic Compatibility
CMOS
Minimum Operating Supply Voltage (V)
8
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
17
Maximum Supply Current (mA)
4
Typical Input Low Threshold Voltage (V)
5.4
Typical Input High Threshold Voltage (V)
5.8
Peak Output Current (A)
3(Typ)
Maximum Power Dissipation (mW)
2860
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Special Features
Under Voltage Lockout
Maximum Turn-On Delay Time (ns)
7
Maximum Turn-Off Delay Time (ns)
7
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
9
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
9
Lead Shape
No Lead

