Arrow Electronic Components Online
UCC2626DW|TI|simage
UCC2626DW|TI|limage
Motor Controller and Driver ICs

UCC2626DW

Brushless DC Motor Controller 28-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Controller
  • Motor Type
    Brushless DC Motor
  • Output Voltage (V)
    5
  • Minimum Operating Supply Voltage (V)
    11
  • Operating Supply Voltage Range (V)
    11 to 14.5
  • Maximum Operating Supply Voltage (V)
    14.5
  • Maximum Supply Current (mA)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    18.1(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    28
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources