PWM and Resonant Controllers
UCC2581DTR
Voltage Mode PWM Controller 1A 21kHz 14-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Voltage Mode PWM Controller
Control Method
Voltage
Topology
Boost|Flyback|Forward
Number of PWM Outputs
1
Maximum Switching Frequency (kHz)
21
Maximum Duty Cycle (%)
87
Output Current (mA)
1000(Max)
Rise Time (ns)
20
Fall Time (ns)
20
Operating Supply Voltage Range (V)
7.3 to 15
Minimum Operating Supply Voltage (V)
7.3
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
0.6
Maximum Power Dissipation (mW)
650
Adjustable Output
No
On/Off Pin
Yes
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
4(Max) mm
Package Length
8.75(Max) mm
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

