PWM and Resonant Controllers
UCC2580D-3G4
Voltage Mode PWM Controller 1A/300mA 430kHz 16-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Type
Voltage Mode PWM Controller
Control Method
Voltage
Topology
Boost|Flyback|Forward
Number of PWM Outputs
2
Maximum Switching Frequency (kHz)
430
Maximum Duty Cycle (%)
69
Output Current (mA)
1000|300
Rise Time (ns)
40
Fall Time (ns)
20
Operating Supply Voltage Range (V)
9 to 16
Minimum Operating Supply Voltage (V)
9
Maximum Operating Supply Voltage (V)
16
Maximum Supply Current (mA)
3.5
Adjustable Output
No
On/Off Pin
Yes
Synchronous Pin
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

