Power Management Development Boards and Kits
UCC25710EVM-654
UCC25710 PWM and Resonant Controller 96V to 100V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
PWM and Resonant Controller
Number of Outputs
4
Output Voltage Range (VDC)
96 to 100
Typical Output Power (W)
98
Output Current (mA)
250
Input Voltage Range
370VDC to 410VDC
Typical Switching Frequency (kHz)
156
Efficiency (%)
93
Supported Device
UCC25710