Arrow Electronic Components Online
UCC25710DW|TI|simage
UCC25710DW|TI|limage
PWM and Resonant Controllers

UCC25710DW

Voltage Mode PWM Controller 800mA 350kHz 20-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Mode PWM Controller
  • Control Method
    Voltage
  • Topology
    Half Bridge
  • Number of PWM Outputs
    1
  • Maximum Switching Frequency (kHz)
    350
  • Maximum Duty Cycle (%)
    50
  • Output Current (mA)
    800
  • Rise Time (ns)
    25
  • Fall Time (ns)
    20
  • Operating Supply Voltage Range (V)
    11 to 18
  • Minimum Operating Supply Voltage (V)
    11
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (mA)
    2.1
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max) mm
  • Package Width
    7.6(Max) mm
  • Package Length
    13(Max) mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources