AC to DC Switching Converters
UCC25630-4DDBR
AC to DC Switching Converter 1000kHz T/R 14-Pin SOIC
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.50
Automotive
No
PPAP
No
Minimum Supply Voltage (V)
13
Maximum Supply Voltage (V)
26
Typical Under Voltage Lock Out (V)
7
Maximum Output Current (mA)
100
Maximum Switching Frequency (kHz)
1000
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
10(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

