Arrow Electronic Components Online
UCC256303DDBT|TI|simage
UCC256303DDBT|TI|limage
AC to DC Switching Converters

UCC25630-3DDBT

AC to DC Switching Converter 1000kHz T/R 14-Pin SOIC

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.50
  • Automotive
    No
  • PPAP
    No
  • Minimum Supply Voltage (V)
    11.25
  • Maximum Supply Voltage (V)
    26
  • Maximum Switching Frequency (kHz)
    1000
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    10(Max) mm
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources